ASLD212222DNUW
199-ASLD212222DNUW
ASLD212222DNUW
Mfr.:
Description:
Selector Switches 30mm SS IL 2pos 24V 2NO2NC Wht
Selector Switches 30mm SS IL 2pos 24V 2NO2NC Wht
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.858.083 | Rp1.858.083 | |
| Rp1.839.553 | Rp45.988.825 | |
| Rp1.778.278 | Rp88.913.900 | |
| Rp1.727.826 | Rp172.782.600 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
