ASLD21QH202DNU-104-R
199-LD21QH202DNU104R
ASLD21QH202DNU-104-R
Mfr.:
Description:
Selector Switches 30mm SS IL 2pos 120V 2NC Red
Selector Switches 30mm SS IL 2pos 120V 2NC Red
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.563.997 | Rp1.563.997 | |
| Rp1.563.813 | Rp39.095.325 | |
| Rp1.515.930 | Rp75.796.500 | |
| Rp1.479.605 | Rp147.960.500 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
