ASLD221120DNUS
199-ASLD221120DNUS
ASLD221120DNUS
Mfr.:
Description:
Selector Switches 30mm SS IL 2pos 12V 2NO Blu
Selector Switches 30mm SS IL 2pos 12V 2NO Blu
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.563.997 | Rp1.563.997 | |
| Rp1.537.028 | Rp38.425.700 | |
| Rp1.486.209 | Rp74.310.450 | |
| Rp1.444.381 | Rp144.438.100 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
