ASLD2213622DNUG
199-ASLD2213622DNUG
ASLD2213622DNUG
Mfr.:
Description:
Selector Switches 30mm SS IL 120V TR 2NO2NC Grn
Selector Switches 30mm SS IL 120V TR 2NO2NC Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.932.935 | Rp1.932.935 | |
| Rp1.932.751 | Rp48.318.775 | |
| Rp1.888.537 | Rp94.426.850 | |
| Rp1.842.672 | Rp184.267.200 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
