ASLD22QM420DNUG
199-ASLD22QM420DNUG
ASLD22QM420DNUG
Mfr.:
Description:
Selector Switches 30mm SS IL 2pos 240V 2NO Grn
Selector Switches 30mm SS IL 2pos 240V 2NO Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.580.141 | Rp1.580.141 | |
| Rp1.553.539 | Rp38.838.475 | |
| Rp1.502.170 | Rp75.108.500 | |
| Rp1.459.791 | Rp145.979.100 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
