ASLD26622DNUG
199-ASLD26622DNUG
ASLD26622DNUG
Mfr.:
Description:
Selector Switches 30mm SS IL 2pos 6V 2NO2NC Grn
Selector Switches 30mm SS IL 2pos 6V 2NO2NC Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.650.957 | Rp1.650.957 | |
| Rp1.646.554 | Rp41.163.850 | |
| Rp1.597.019 | Rp79.850.950 | |
| Rp1.559.593 | Rp155.959.300 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
