ASLD31102DNUG
199-ASLD31102DNUG
ASLD31102DNUG
Mfr.:
Description:
Selector Switches 30mm SS 3pos Mt 12V 2NC Grn
Selector Switches 30mm SS 3pos Mt 12V 2NC Grn
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.364.942 | Rp1.364.942 | |
| Rp1.360.172 | Rp34.004.300 | |
| Rp1.316.326 | Rp65.816.300 | |
| Rp1.285.871 | Rp128.587.100 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
