ASLD312222DNUG
199-ASLD312222DNUG
ASLD312222DNUG
Mfr.:
Description:
Selector Switches 30mm 3pos SRR 24V 2NO2NC Grn
Selector Switches 30mm 3pos SRR 24V 2NO2NC Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.853.129 | Rp1.853.129 | |
| Rp1.852.946 | Rp46.323.650 | |
| Rp1.799.926 | Rp89.996.300 | |
| Rp1.757.730 | Rp175.773.000 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
