ASLD321104DNUG
199-ASLD321104DNUG
ASLD321104DNUG
Mfr.:
Description:
Selector Switches 30mm SS 3pos SRL 12V 4NC Grn
Selector Switches 30mm SS 3pos SRL 12V 4NC Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.859.917 | Rp1.859.917 | |
| Rp1.859.734 | Rp46.493.350 | |
| Rp1.814.603 | Rp90.730.150 | |
| Rp1.770.572 | Rp177.057.200 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
