ASLD3213620DNUA
199-ASLD3213620DNUA
ASLD3213620DNUA
Mfr.:
Description:
Selector Switches 30mm 3pos SRL 120V TR 2NO Amb
Selector Switches 30mm 3pos SRL 120V TR 2NO Amb
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.839.370 | Rp1.839.370 | |
| Rp1.820.290 | Rp45.507.250 | |
| Rp1.759.748 | Rp87.987.400 | |
| Rp1.709.847 | Rp170.984.700 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
