ASLD32220DNUG
199-ASLD32220DNUG
ASLD32220DNUG
Mfr.:
Description:
Selector Switches 30mm SS 3pos Mt 24V 2NO Grn
Selector Switches 30mm SS 3pos Mt 24V 2NO Grn
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.363.475 | Rp1.363.475 | |
| Rp1.340.175 | Rp13.401.750 | |
| Rp1.337.607 | Rp33.440.175 | |
| Rp1.336.323 | Rp66.816.150 | |
| Rp1.334.855 | Rp133.485.500 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
