ASLD325620DNUS
199-ASLD325620DNUS
ASLD325620DNUS
Mfr.:
Description:
Selector Switches 30mm 3pos Mt 240V TR 2NO Blu
Selector Switches 30mm 3pos Mt 240V TR 2NO Blu
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.650.957 | Rp1.650.957 | |
| Rp1.626.189 | Rp40.654.725 | |
| Rp1.572.436 | Rp78.621.800 | |
| Rp1.528.038 | Rp152.803.800 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
