ASLD32QH222DNUW
199-ASLD32QH222DNUW
ASLD32QH222DNUW
Mfr.:
Description:
Selector Switches 30mm 3pos SRL 120V 2NO2NC Wht
Selector Switches 30mm 3pos SRL 120V 2NO2NC Wht
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.862.669 | Rp1.862.669 | |
| Rp1.844.323 | Rp46.108.075 | |
| Rp1.782.864 | Rp89.143.200 | |
| Rp1.732.413 | Rp173.241.300 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
