ASLD331120DNUW
199-ASLD331120DNUW
ASLD331120DNUW
Mfr.:
Description:
Selector Switches 30mm SS 3pos S2W 12V 2NO Wht
Selector Switches 30mm SS 3pos S2W 12V 2NO Wht
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.556.291 | Rp1.556.291 | |
| Rp1.528.956 | Rp38.223.900 | |
| Rp1.478.504 | Rp73.925.200 | |
| Rp1.436.859 | Rp143.685.900 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
