ASLD3325602DNUW
199-ASLD3325602DNUW
ASLD3325602DNUW
Mfr.:
Description:
Selector Switches 30mm 3pos S2W 240V TR 2NC Wht
Selector Switches 30mm 3pos S2W 240V TR 2NC Wht
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.839.370 | Rp1.839.370 | |
| Rp1.839.187 | Rp45.979.675 | |
| Rp1.786.167 | Rp89.308.350 | |
| Rp1.744.154 | Rp174.415.400 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
