ASLD3348622DNUA
199-ASLD3348622DNUA
ASLD3348622DNUA
Mfr.:
Description:
Selector Switches 30mm 3pos S2W 480V TR 2o2c Amb
Selector Switches 30mm 3pos S2W 480V TR 2o2c Amb
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.025.949 | Rp2.025.949 | |
| Rp1.985.771 | Rp49.644.275 | |
| Rp1.930.550 | Rp96.527.500 | |
| Rp1.883.584 | Rp188.358.400 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
