ASLD3348622DNUG
199-ASLD3348622DNUG
ASLD3348622DNUG
Mfr.:
Description:
Selector Switches 30mm 3pos S2W 480V TR 2o2c Grn
Selector Switches 30mm 3pos S2W 480V TR 2o2c Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.025.949 | Rp2.025.949 | |
| Rp2.013.840 | Rp50.346.000 | |
| Rp1.965.590 | Rp98.279.500 | |
| Rp1.923.945 | Rp192.394.500 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
