ASLD33QH202DNUG
199-ASLD33QH202DNUG
ASLD33QH202DNUG
Mfr.:
Description:
Selector Switches 30mm SS 3pos S2W 120V 2NC Grn
Selector Switches 30mm SS 3pos S2W 120V 2NC Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.515.747 | Rp1.515.747 | |
| Rp1.487.677 | Rp37.191.925 | |
| Rp1.438.510 | Rp71.925.500 | |
| Rp1.398.516 | Rp139.851.600 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
