ASLD3QM402DNUY
199-ASLD3QM402DNUY
ASLD3QM402DNUY
Mfr.:
Description:
Selector Switches 30mm SS 3pos Mt 240V 2NC Yel
Selector Switches 30mm SS 3pos Mt 240V 2NC Yel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.388.976 | Rp1.388.976 | |
| Rp1.358.154 | Rp33.953.850 | |
| Rp1.313.390 | Rp65.669.500 | |
| Rp1.277.065 | Rp127.706.500 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509035
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
