ASW3K40-RLC
Images are for reference only
See Product Specifications
See Product Specifications
199-ASW3K40RLC
ASW3K40-RLC
Mfr.:
Description:
Keylock Switches 22mm Key Switch 2 Position
Keylock Switches 22mm Key Switch 2 Position
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.374.482 | Rp1.374.482 | |
| Rp1.374.299 | Rp34.357.475 | |
| Rp1.369.529 | Rp68.476.450 | |
| Rp1.341.460 | Rp134.146.000 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
