AYLD36602DNUG
Images are for reference only
See Product Specifications
See Product Specifications
199-AYLD36602DNUG
AYLD36602DNUG
Mfr.:
Description:
Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 6V 2NC Grn
Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 6V 2NC Grn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.533.726 | Rp1.533.726 | |
| Rp1.506.757 | Rp15.067.570 | |
| Rp1.421.081 | Rp35.527.025 | |
| Rp1.387.325 | Rp69.366.250 | |
| Rp1.356.320 | Rp135.632.000 | |
| 250 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
