CS13K2EX

IDEC
199-CS13K2EX
CS13K2EX

Mfr.:

Description:
Photoelectric Sensors SENS.CAP. 10-30VDC NPN NO NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.971.869 Rp2.971.869
Rp2.506.797 Rp12.533.985
Rp2.329.942 Rp23.299.420
Rp2.115.110 Rp52.877.750
Rp2.040.809 Rp102.040.450
Rp1.994.210 Rp199.421.000
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
10 mm
Yellow LED
NPN-NO/NC
Connector
M8
12 VDC
30 VDC
- 25 C
+ 70 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.