CW4S-31LE11N3
199-CW4S31LE11N3
CW4S-31LE11N3
Mfr.:
Description:
Switch Actuators SelectorSW 22MM 3position
Switch Actuators SelectorSW 22MM 3position
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp818.782 | Rp818.782 | |
| Rp815.113 | Rp8.151.130 | |
| Rp781.723 | Rp19.543.075 | |
| Rp752.920 | Rp37.646.000 | |
| Rp744.848 | Rp74.484.800 | |
| Rp729.804 | Rp182.451.000 | |
| 500 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8538908180
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
