EU2B-YBV301FR

IDEC
199-EU2BYBV301FR
EU2B-YBV301FR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches Haz Loc Emergency Stop Switch
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
Rp3.507.755 Rp3.507.755
Rp3.410.154 Rp34.101.540
Rp3.383.736 Rp84.593.400
Rp3.324.662 Rp166.233.100
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Brand: IDEC
Product Type: Emergency Stop Switches
Series: EU2B
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
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
EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.