EU2B-YBV302FR

IDEC
199-EU2BYBV302FR
EU2B-YBV302FR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches Haz Loc Emergency Stop Switch
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.012.637 Rp4.012.637
Rp3.906.964 Rp39.069.640
Rp3.824.591 Rp95.614.775
Rp3.722.587 Rp186.129.350
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Brand: IDEC
Product Type: Emergency Stop Switches
Series: EU2B
Factory Pack Quantity: 1
Subcategory: Switches
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
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.