GT3A-2AD24

IDEC
199-GT3A2AD24
GT3A-2AD24

Mfr.:

Description:
Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.444.381 Rp1.444.381
Rp1.215.239 Rp12.152.390
Rp1.153.963 Rp28.849.075
Rp1.115.804 Rp55.790.200
Rp1.083.515 Rp108.351.500

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Time Delay & Timing Relays
RoHS:  
REACH - SVHC:
Analog Dial
8 Pin Octal Plug
SPDT
24 VAC, 24 VDC
0.1 s to 180 h
3 A
GT3A
Brand: IDEC
IP Rating: IP40
Mode of Operation: On Delay
Mounting Style: Through Hole
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490055
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.