HS1L-DQ44KMSR-R

IDEC
199-HS1LDQ44KMSRR
HS1L-DQ44KMSR-R

Mfr.:

Description:
Interlock Switches Safety Switch Spring Lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.431.843 Rp4.431.843

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Interlock Switches
REACH - SVHC:
1 NC + 1 NC / 1NC + 1 NC
10 A
250 VAC
30 VDC
Screw
IP67
Brand: IDEC
Illuminated: Illuminated
Illumination Colour: Red
Lamp Type: LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Operating Force: 3000 N
Product Type: Interlock Switches
Series: HS1L
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety Interlock Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.