HW1P-2JPQ2PW
Images are for reference only
See Product Specifications
See Product Specifications
199-HW1P-2JPQ2PW
HW1P-2JPQ2PW
Mfr.:
Description:
LED Panel Mount Indicators 22mm Pilot Dome PI 6V White
LED Panel Mount Indicators 22mm Pilot Dome PI 6V White
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp563.222 | Rp563.222 | |
| Rp472.226 | Rp4.722.260 | |
| Rp408.199 | Rp40.819.900 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
