HW1S-3ST

IDEC
199-HW1S3ST
HW1S-3ST

Mfr.:

Description:
Switch Actuators Operator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.114 Rp165.114
Rp164.564 Rp1.645.640
Rp156.675 Rp3.916.875
Rp156.491 Rp7.824.550
Rp144.566 Rp14.456.600
Rp139.430 Rp34.857.500
Rp135.210 Rp67.605.000
Rp132.091 Rp132.091.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Actuators
HW1S
Knob
22 mm 3-Position Selector Switches
HW1S Series
Black, Red
IP65
Brand: IDEC
Illumination: Non-Illuminated
Material: Plastic
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.