HWAM

IDEC
199-HWAM
HWAM

Mfr.:

Description:
Switch Fixings 22mm Blank Nameplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.199 Rp22.199
Rp19.263 Rp192.630
Rp17.172 Rp858.600
Rp16.897 Rp1.689.700
Rp15.502 Rp3.875.500
Rp14.915 Rp7.457.500
Rp14.512 Rp14.512.000
Rp14.328 Rp35.820.000

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Labels
Nameplate
HW Series
22 mm Pushbutton Switches
HW
Brand: IDEC
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.