IS-08-H4-03

IDEC
199-IS08H403
IS-08-H4-03

Mfr.:

Description:
Proximity Sensors - Industrial SHORT PROX NPN NC 2MT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.249.546 Rp1.249.546
Rp1.166.989 Rp5.834.945
Rp1.142.589 Rp11.425.890
Rp1.110.483 Rp27.762.075
Rp1.086.450 Rp54.322.500
Rp1.073.058 Rp107.305.800
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Proximity Sensors - Industrial
Inductive
3 mm
NPN-NC
Cable Mount
Cable
2 m
10 VDC
30 VDC
IS08
Brand: IDEC
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.