KW2D-R100Q4E

IDEC
199-KW2D-R100Q4E
KW2D-R100Q4E

Mfr.:

Description:
NFC/RFID Tags & Transponders RFID Reader without holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.242.450 Rp7.242.450
Rp6.431.557 Rp64.315.570
Rp6.151.597 Rp153.789.925

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: NFC/RFID Tags & Transponders
Non-standard
Brand: IDEC
Product Type: NFC/RFID Tags & Transponders
Series: KW2D
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
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
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KW2D 22mm Smart RFID Readers

IDEC KW2D 22mm Smart RFID Readers allow users to manage user authority for machines/equipment and to control/track access to production sites. The IDEC KW2D RFID Readers mount on ø22mm panel cut-outs and are IP65/67-rated to protect from washdowns and oil spills. These RFID readers are designed to work on the metal surfaces often used at factory automation sites. KW2D is equipped with an LED that is easily visible from the side and an auxiliary buzzer, enabling visual and audible feedback on operation status.