RJ1S-CLD-D48

IDEC
199-RJ1SCLDD48
RJ1S-CLD-D48

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 12A 48VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp223.087 Rp223.087
Rp219.418 Rp2.194.180
Rp210.612 Rp5.265.300
Rp207.677 Rp10.383.850
Rp200.889 Rp20.088.900
Rp197.953 Rp49.488.250
Rp196.486 Rp98.243.000
Rp195.752 Rp195.752.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Power Relays
Slim
48 VDC
1 Form C (SPDT-NO, NC)
16 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
4.34 kOhms
10.7 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Height: 28 mm
Length: 31 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.