RR2P-ULCAC120V
Images are for reference only
See Product Specifications
See Product Specifications
199-RR2PULCAC120V
RR2P-ULCAC120V
Mfr.:
Description:
Plug-in Relays Relay Plug-In DPDT 10A 120VAC
Plug-in Relays Relay Plug-In DPDT 10A 120VAC
Datasheet:
In Stock: 29
-
Stock:
-
29 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp507.267 | Rp507.267 | |
| Rp422.875 | Rp4.228.750 | |
| Rp407.281 | Rp10.182.025 | |
| Rp393.522 | Rp98.380.500 | |
| Rp393.338 | Rp196.669.000 | |
| 1.000 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536490090
- CAHTS:
- 8536490040
- USHTS:
- 8536490075
- JPHTS:
- 853649000
- KRHTS:
- 8536490000
- BRHTS:
- 85364900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
