RR3P-UDC24V

Images are for reference only
See Product Specifications
See Product Specifications
199-RR3PUDC24V
RR3P-UDC24V
RR3P-UDC24V
Mfr.:
IDEC
Description:
General Purpose Relays Relay Plug-In 3PDT 10A 24VDC
General Purpose Relays Relay Plug-In 3PDT 10A 24VDC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp673.704 | Rp673.704 | |
Rp411.650 | Rp4.116.500 | |
Rp358.047 | Rp8.951.175 | |
Rp336.852 | Rp16.842.600 | |
Rp315.306 | Rp31.530.600 | |
Rp308.124 | Rp77.031.000 | |
Rp301.818 | Rp150.909.000 | |
1.000 | Quote |
Datasheet
- CNHTS:
- 8536490090
- CAHTS:
- 8536410092
- USHTS:
- 8536410050
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- BRHTS:
- 85364100
- ECCN:
- EAR99