RSSDN-25A

IDEC
199-RSSDN25A
RSSDN-25A

Mfr.:

Description:
Solid State Relays - SSRs Solid State Relay 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
199
Expected 26/06/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp621.012 Rp621.012
Rp528.732 Rp5.287.320
Rp490.939 Rp12.273.475
Rp465.438 Rp23.271.900
Rp442.506 Rp44.250.600
Rp415.904 Rp103.976.000

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Solid State Relays - SSRs
Solid State Relays
SSR
Panel Mount
25 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
3 VDC to 32 VDC
10 mA
- 20 C
+ 80 C
RSS
57.3 mm
44.5 mm
22.6 mm
Brand: IDEC
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.