RV8H-2S-D24

IDEC
199-RV8H2SD24
RV8H-2S-D24

Mfr.:

Description:
Industrial Relays 14mm DPDT spring term 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp394.439 Rp394.439
Rp351.142 Rp3.511.420
Rp335.365 Rp8.384.125
Rp322.523 Rp16.126.150
Rp306.562 Rp30.656.200
Rp295.371 Rp73.842.750
Rp287.115 Rp143.557.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
REACH - SVHC:
Power Relays
RV8H
Brand: IDEC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
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
8536410020
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RV8H Ultra-Slim Interface Relays

IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.