SH2B-02

IDEC
199-SH2B02
SH2B-02

Mfr.:

Description:
Relay Sockets & Fixings SURFACE MT. SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.218 Rp146.218
Rp133.926 Rp1.339.260
Rp127.872 Rp3.196.800
Rp123.469 Rp6.173.450
Rp119.249 Rp11.924.900
Rp113.929 Rp28.482.250
Rp109.893 Rp54.946.500
Rp106.223 Rp106.223.000

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Relay Sockets & Fixings
Relay Sockets
SH
Screw
2 Pole
Brand: IDEC
Current Rating: 10 A
Mounting Style: SMD/SMT
Number of Contacts: 8 Contact
Product Type: Relay Sockets & Hardware
Series: RH
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.