XA1E-BV313-R

IDEC
199-XA1EBV313R
XA1E-BV313-R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.114.336 Rp1.114.336
Rp1.101.494 Rp11.014.940

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Push Turn
Non-Illuminated
4PST
ON - OFF
5 A
250 VAC
250 VDC
Panel Mount
Solder Terminal
16 mm
IP65
Actuator: Round, Mushroom
Actuator Length: 20.6 mm
Brand: IDEC
Color: Red
Contact Plating: Gold
Handle Width: 29 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: XA
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.