XW1E-BV412MFR

IDEC
199-XW1EBV412MFR
XW1E-BV412MFR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp914.181 Rp914.181
Rp893.450 Rp8.934.500
Rp874.921 Rp21.873.025
Rp845.934 Rp42.296.700
Rp831.257 Rp83.125.700
Rp814.929 Rp203.732.250
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Non-Illuminated
22 mm
Brand: IDEC
Handle Width: 40 mm
Product Type: Emergency Stop Switches
Series: XW
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
TARIC:
8536508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XW 22mm E-Stop Switches

IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.