AFL3-12A-AL-J2/P/PC/4G-R10

IEI
458-AFL312AJ2PC4GR10
AFL3-12A-AL-J2/P/PC/4G-R10

Mfr.:

Description:
HMI Displays & Panel PCs 12.1500 cd/m 1024x768 fanless Panel PC with Intel Celeron Processor J3455 (10W) on-board Processor, POE option, 1*4GB DDR3L , 802.11a/b/g/n/ac WiFi module, PCAP touch, 2M camera, microphone,R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.560.281 Rp18.560.281
Rp18.131.719 Rp181.317.190
25 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Light Industrial Grade
Capacitive
Intel
Celeron
LCD
2.3 GHz
4 GB
2 MB
9 V to 30 V
1024 x 768
12.1 in
- 20 C
+ 50 C
304 mm x 243 mm x 44 mm
Brand: IEI
Memory Type: DDR3L
On-Board Storage Type: SATA
Processor Series: Celeron J3455
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.