AFL3-W22C-ULT5-i5/P/PC/4G-R10

IEI
458-C-ULT5I5PPC4GR10
AFL3-W22C-ULT5-i5/P/PC/4G-R10

Mfr.:

Description:
HMI Displays & Panel PCs Wide 21.5 250 cd/m 1920x1080 fanless Panel PC with Intel 14nm 8th Whiskey Lake Core i5-8365UE (15W) on-board Processor (ULT),POE option,802.11a/b/g/n/ac WiFi module,PCAP touch,2M camera,microphone,1*4GB DDR4 RAM,with AG,R10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Fanless Light Industrial Grade
Capacitive
Intel
Core i5
LCD
2.4 GHz
32 GB
12 V
HDMI, LAN, RS-232, USB
1920 x 1080
21.5 in
- 20 C
+ 50 C
528 mm x 336 mm x 68 mm
Brand: IEI
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Type: ULT
Processor Series: i5-8365UE
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.