DRPC-240-TGL-U-i5CS-R11

IEI
458-DRPC240TGLUI5R11
DRPC-240-TGL-U-i5CS-R11

Mfr.:

Description:
Industrial Box PCs Fanless embedded system, Intel Tiger Lake-U i5-1145G7E 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.072.294 Rp32.072.294

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
RoHS:  
Brand: IEI
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRPC-240-TGL-U Fanless Embedded System

IEI Technology DRPC-240-TGL-U Fanless Embedded System features a Tiger Lake 11th Gen Intel® Core™ solutions with up to 4 cores. This system offers dimensions of 81mm x 150mm x 190mm, a 12VDC to 28VDC power input, and DIN-rail mounting. The DRPC-240 device's modular configuration enables users to insert an Ai accelerator card or add-on card via a PCIe x4 slot, therefore improving edge computation results. Meeting a wide temperature range of -20°C to +60°C, this system also meets IEEE802.3af standards with quad 2.5GbE ports and 15W power output per port at a distance of 100 meters. IEI Technology DRPC-240-TGL-U Fanless Embedded System is suitable for factory automation, transportation, warehouse management, and robust operational environments.