IDD-X1228150-R10

IEI
458-IDDX1228150R10
IDD-X1228150-R10

Mfr.:

Description:
Power Supplies - Chassis Mount 150W@16 28V or 600W@12V DC input 12V output Power Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.922.110 Rp1.922.110
Rp1.838.269 Rp9.191.345
Rp1.792.404 Rp17.924.040
Rp1.743.420 Rp43.585.500
Rp1.707.095 Rp85.354.750
Rp1.671.871 Rp167.187.100

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Power Supplies - Chassis Mount
RoHS:  
Open Frame
Brand: IEI
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504406018
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).