IMBA-Q471-R10

IEI
458-IMBA-Q471-R10
IMBA-Q471-R10

Mfr.:

Description:
Single Board Computers ATX motherboard supports LGA1200 Intel 10th/11th Generation Core i9/i7/i5/i3, Celeron and Pentium processor, DDR4, triple independent displays, triple 2.5GbE LAN, pure PCIe slots,M.2, USB 3.2, SATA 6Gb/s, HD Audio and RoHS

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
ATX
Intel
Celeron, Core i3/i5/i7/i9, Pentium
Celeron, Core i3/i5/i7/i9, Pentium
2.93 GHz
32 GB
3.3 V, 5 V, 12 V
Audio, DP, Ethernet, I2C, iDP, LPT, LVDS, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.2
+ 60 C
305 mm x 244 mm
Brand: IEI
Chipsets: Intel Q470/Q470E
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
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
8471500150
TARIC:
8471500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMBA-Q471 ATX Motherboard

IEI Technology IMBA-Q471 ATX Motherboard supports 10th/11th Gen. LGA1200 Intel® Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. With increased I/O capacity and DDR4-2933 memory support, these processors deliver the performance required to consolidate industrial multiple workloads. This motherboard provides enhanced CPU and graphics performance, enhanced connectivity, multiple expansions, and data protection. IEI Technology IMBA-Q471 ATX Motherboard is ideal for industrial automation, medical equipment, automated test equipment, edge computing, and machine vision.