PCIE-Q170-R10

IEI
458-PCIEQ170R10
PCIE-Q170-R10

Mfr.:

Description:
Single Board Computers Full-size PICMG 1.3 CPU Card supports LGA1151 Intel Core i7/i5/i3/Pentium /Celeron CPU per Intel Q170, DDR4, VGA/IDP, Dual Intel PCIe GbE, USB3.0, SATA 6Gb/s, PCIe mini, mSATA, HD Audio, iAMT and RoHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.147.316 Rp9.147.316
Rp8.644.268 Rp86.442.680

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
PCIE-Q170
PICMG 1.3
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
64 GB
0 GB
5 V/12 V
- 20 C
+ 60 C
338 mm x 126 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: Q170
Memory Type: DDR4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 898,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.