PPC-F15AA-H81i-i5/4G/PC-R23

IEI
458-15A81I54GPC-R23
PPC-F15AA-H81i-i5/4G/PC-R23

Mfr.:

Description:
HMI Displays & Panel PCs 15" 450 cd/m2 XGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, PCAP touch window with AG coating, R23

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Intelligent Industrial
Capacitive
Intel
Core i5
LCD
3.6 GHz
16 GB
90 VAC to 264 VAC
HDMI, RJ-45
1024 x 768
15 in
- 10 C
+ 50 C
303 mm x 378.5 mm x 68.7 mm
Brand: IEI
Chipsets: H81
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: i5-4570S
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.