PPC-F17C-Q370-i3/PC/25-R10

IEI
458-17CQ370I3PC25R10
PPC-F17C-Q370-i3/PC/25-R10

Mfr.:

Description:
HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.996.036 Rp28.996.036
10 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Intel
Core i3
TFT LCD
3.1 GHz
64 GB
115 VAC to 264 VAC
HDMI, LAN, PCIe, Serial, USB
1280 x 1024
17 in
- 20 C
+ 50 C
408.4 mm x 341.4 mm x 119 mm
Brand: IEI
Chipsets: Q370
Memory Type: DDR4
Processor Series: i3-8100T
Product Type: Panel PCs
Series: PPC-F-Q370
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.