SHIELD-156-R3C-R10

IEI
458-SHIELD-156R3CR10
SHIELD-156-R3C-R10

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated With Water-Proof Connectors , R10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Panel PC
Capacitive
Intel
Atom x7433RE
3.4 GHz
10 VDC to 28 VDC
1920 x 1080
15.6 in
- 30 C
+ 55 C
Brand: IEI
Memory Size: 8 GB
Memory Type: DDR5
Packaging: Bulk
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
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
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.