LOM501C

IET Labs
746-LOM501C
LOM501C

Mfr.:

Description:
Test Clips 4 TERM KELVIN CLIP LEAD SET-5 PIN DIN

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Kelvin Clips
General Purpose
Gray
Brand: IET Labs
Description/Function: Kelvin Test Clips Cable Assembly
Features: Auto-Zero Switched DC Mode, Digital Output
Jaw Opening: 9.525 mm
Length: 1 m
Number of Pins: 4
Product Type: Test Clips
Series: LOM-510A
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 105 VAC to 125 VAC, 210 VAC to 250 VAC
Unit Weight: 213,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
IET LABS